92355-361-51 vs J085PS1G9APA feature comparison

92355-361-51 Amphenol FCi

Buy Now Datasheet

J085PS1G9APA Amphenol CIT

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
Insulator Material POLYETHYLENE/POLYESTER
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish FRONT AND REAR TIN GOLD
Shell Material CARBON STEEL ALUMINUM ALLOY
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature STANDARD: MIL-DTL-24308
Body/Shell Style PLUG
Contact Finish Mating NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 92355-361-51 with alternatives

Compare J085PS1G9APA with alternatives