9230-46
vs
ER1025-46KM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
JW MILLER MAGNETICS
API DELEVAN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Industrial: -55C to +105C
Industrial: -55C to +105C
Core Material
IRON
IRON
DC Resistance
2.7 Ω
2.7 Ω
Inductance-Nom (L)
12 µH
12 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Quality Factor-Min (at L-nom)
45
45
Rated Current-Max
0.21 A
0.155 A
Self Resonance Frequency
40 MHz
40 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
PRINTED WIRING PIN
WIRE
Test Frequency
2.52 MHz
2.5 MHz
Tolerance
10%
10%
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Package Description
AXIAL LEADED
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.51 mm
Lead Length
36.53 mm
Package Diameter
2.41 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR, 14 INCH
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare ER1025-46KM with alternatives