9230-20
vs
10MG101KLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
JW MILLER MAGNETICS
GOWANDA ELECTRONICS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
PHENOLIC
NON-MAGNETIC
DC Resistance
1 Ω
1 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Quality Factor-Min (at L-nom)
25
25
Rated Current-Max
0.35 A
0.385 A
Self Resonance Frequency
230 MHz
230 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
PRINTED WIRING PIN
WIRE
Test Frequency
25.6 MHz
25 MHz
Tolerance
10%
10%
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
AXIAL LEADED
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.5106 mm
Lead Length
36.525 mm
Package Diameter
2.413 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR, 12 Inch
Terminal Finish
Tin/Copper (Sn/Cu)
Compare 10MG101KLF with alternatives