9221J5Z4QD8 vs 9221J5Z4QD1 feature comparison

9221J5Z4QD8 ITT Interconnect Solutions

Buy Now Datasheet

9221J5Z4QD1 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle 30 deg 30 deg
Actuator Color BROWN WHITE
Actuator Finish MATTE MATTE
Actuator Length 1.049 inch 1.049 inch
Actuator Material NYLON NYLON
Actuator Type PADDLE PADDLE
Body Breadth 19.05 mm 19.05 mm
Body Height 54.5084 mm 54.5084 mm
Body Length or Diameter 19.05 mm 19.05 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating I Load 5A@250VAC 5A@250VAC
Contact (AC) Max Rating R Load 10A@125VAC 10A@125VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 2500VRMS V 2500VRMS V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER CADMIUM OXIDE SILVER CADMIUM OXIDE
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.29 inch 0.29 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare 9221J5Z4QD8 with alternatives

Compare 9221J5Z4QD1 with alternatives