9221J5Z4QD5
vs
9221J90Z4QD8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
30 deg
30 deg
Actuator Color
YELLOW
BROWN
Actuator Finish
MATTE
MATTE
Actuator Length
1.049 inch
0.894 inch
Actuator Material
NYLON
NYLON
Actuator Type
PADDLE
PADDLE
Body Breadth
19.05 mm
19.05 mm
Body Height
54.5084 mm
50.5714 mm
Body Length or Diameter
19.05 mm
19.05 mm
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating I Load
5A@250VAC
5A@250VAC
Contact (AC) Max Rating R Load
10A@125VAC
10A@125VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
2500VRMS V
2500VRMS V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
SILVER CADMIUM OXIDE
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.29 inch
0.29 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare 9221J5Z4QD5 with alternatives
Compare 9221J90Z4QD8 with alternatives