92194-600FALF vs 95562-606CALF feature comparison

92194-600FALF Amphenol FCi

Buy Now Datasheet

95562-606CALF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type PCMCIA CONNECTOR PCMCIA CONNECTOR
Contact Finish Mating GOLD (4) OVER PALLADIUM NICKEL GOLD (4) OVER PALLADIUM NICKEL
Contact Finish Termination TIN (98) OVER NICKEL TIN (98) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 136 136
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Mating Information 91931-31169

Compare 92194-600FALF with alternatives

Compare 95562-606CALF with alternatives