92028-942
vs
93975-142H
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (15) OVER NICKEL
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Finish Termination
NICKEL PALLADIUM GOLD OVER NICKEL
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
42
42
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 92028-942 with alternatives
Compare 93975-142H with alternatives