91AR200LF vs 91AR200KLF feature comparison

91AR200LF TT electronics / BI Technologies

Buy Now Datasheet

91AR200KLF TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Package Description PCB Mount, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Additional Feature RATED AC VOLTAGE (V): 250 RATED AC VOLTAGE (V): 250
Construction Cylindrical Cylindrical
Ganging Number 1 1
JESD-609 Code e3 e3
Lead Diameter 0.508 mm 0.508 mm
Lead Length 4.57 mm 4.57 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 9.525 mm 9.525 mm
Package Length 5.08 mm 5.08 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style PCB Mount PCB Mount
Packing Method BULK BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 200 Ω 200000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 174 deg 174 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 20% 20%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare 91AR200LF with alternatives

Compare 91AR200KLF with alternatives