91A1A-C28-A17L
vs
81B1A-B20-A17/A17L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.50
8533.40.80.50
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Construction
Rectangular
Square
Ganging Number
1
1
JESD-609 Code
e3
e3
Mounting Feature
PANEL MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
17.45 mm
15.88 mm
Package Length
22.86 mm
15.88 mm
Package Style
Panel Mount
PCB Mount
Package Width
15.88 mm
15.88 mm
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
70 °C
Resistance
25000 Ω
25000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
240 deg
240 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Shape
FLAT
WIRE
Tolerance
10%
10%
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
PCB Mount, 6363
Package Shape
RECTANGULAR PACKAGE
Size Code
6363
Compare 91A1A-C28-A17L with alternatives
Compare 81B1A-B20-A17/A17L with alternatives