91999-0535 vs BB02-NA111-KB3-2525C1 feature comparison

91999-0535 Molex

Buy Now Datasheet

BB02-NA111-KB3-2525C1 GradConn Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MOLEX LLC GRADCONN LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Board Mounting Option PEG
Body Breadth 0.587 inch 0.098 inch
Body Depth 0.504 inch 0.098 inch
Body Length 0.681 inch 0.55 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P3
Contact Finish Mating SN ON NI AU
Contact Finish Termination TIN OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Resistance 5 mΩ 20 mΩ
Contact Style BLADE PIN-SKT SQ PIN-SKT
Durability 10 Cycles
Filter Feature NO NO
Insertion Force-Max 4.0032 N
Insulation Resistance 10000000 Ω 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE POLYAMIDE
Mixed Contacts YES NO
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 120 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Plating Thickness 118u inch FLASH inch
Reference Standard UL,VDE,CSA UL
Terminal Length 0.138 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 3 11
Withdrawl Force-Min .5004 N
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT, TUBE PACKAGING
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 300VAC V
Mating Contact Pitch 0.05 inch
Number Of PCB Rows 2
Number of Rows Loaded 1
PCB Contact Pattern STAGGERED
Rated Current (Signal) 1 A
Terminal Pitch 2.54 mm

Compare 91999-0535 with alternatives

Compare BB02-NA111-KB3-2525C1 with alternatives