91812-130 vs RS2-30-SG-30-BU feature comparison

91812-130 Amphenol FCi

Buy Now Datasheet

RS2-30-SG-30-BU Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FCI ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Additional Feature LOW PROFILE ROHS COMPLIANT
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.157 inch 0.197 inch
Body Depth 0.157 inch 0.335 inch
Body Length 1.178 inch 1.52 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) AU ON NI
Contact Finish Termination TIN LEAD Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VDC V 1000VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 1.946 N 1.668 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLUE
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9878 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 30 30
Withdrawl Force-Min .1946 N .556 N
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Terminal Length 0.118 inch

Compare 91812-130 with alternatives

Compare RS2-30-SG-30-BU with alternatives