91802-330
vs
89361-130
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
LOW PROFILE, TOP ENTRY
|
|
Body Breadth |
0.157 inch
|
0.189 inch
|
Body Depth |
0.118 inch
|
0.295 inch
|
Body Length |
1.178 inch
|
1.362 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (15)
|
GOLD (8) OVER NICKEL
|
Contact Finish Termination |
TIN LEAD
|
GOLD (8) OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BERYLLIUM COPPER
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
30 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VDC V
|
650VAC V
|
Durability |
25 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
1.946 N
|
2.0016 N
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e0
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
3.9878 mm
|
|
Plating Thickness |
15u inch
|
8u inch
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Pitch |
2 mm
|
|
Termination Type |
SURFACE MOUNT
|
IDC
|
Total Number of Contacts |
30
|
30
|
Withdrawl Force-Min |
.1946 N
|
.1946 N
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Design |
|
PREASSEM CONN
|
Mounting Option 1 |
|
LOCKING
|
Polarization Key |
|
GUIDE SLOT
|
UL Flammability Code |
|
94V-0
|
Wire Size-Max |
|
28 AWG
|
Wire Size-Min |
|
28 AWG
|
|
|
|
Compare 91802-330 with alternatives
Compare 89361-130 with alternatives