91802-306TR
vs
M22-6240346
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
HARWIN PLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LOW PROFILE, TOP ENTRY
POLARIZED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (15)
TIN
Contact Finish Termination
TIN LEAD
TIN
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
6
6
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Material
NOT SPECIFIED
Compare 91802-306TR with alternatives
Compare M22-6240346 with alternatives