91802-024TR vs ESQT-112-02-G-D-688 feature comparison

91802-024TR Amphenol FCi

Buy Now Datasheet

ESQT-112-02-G-D-688 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE, TOP ENTRY
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (8) GOLD (20) OVER NICKEL (50)
Contact Finish Termination TIN LEAD Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 24 24
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Contact Material PHOSPHOR BRONZE
Rated Current (Signal) 4.5 A
UL Flammability Code 94V-0

Compare 91802-024TR with alternatives

Compare ESQT-112-02-G-D-688 with alternatives