91802-016CRN
vs
91802-316
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LOW PROFILE, TOP ENTRY
LOW PROFILE, TOP ENTRY
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (8)
GOLD (15)
Contact Finish Termination
TIN LEAD
TIN LEAD
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
16
16
Base Number Matches
2
1
Body Breadth
0.157 inch
Body Depth
0.118 inch
Body Length
0.627 inch
Body/Shell Style
PLUG
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VDC V
Durability
25 Cycles
Insertion Force-Max
1.946 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Number Of PCB Rows
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.9878 mm
Plating Thickness
15u inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Withdrawl Force-Min
.1946 N
Compare 91802-016CRN with alternatives
Compare 91802-316 with alternatives