917628-5
vs
10069524-122600
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
CHAMP
|
POLARIZED
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
BERYLLIUM COPPER
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
917631-5
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
120
|
120
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
Package Description |
|
LEAD FREE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
|
|
|
Compare 917628-5 with alternatives
Compare 10069524-122600 with alternatives