9161A-01CW16LF
vs
9161A-01CW16W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-16
SOP,
Pin Count
16
16
Manufacturer Package Code
PSG16
Reach Compliance Code
compliant
compliant
ECCN Code
NLR
EAR99
HTS Code
8542390000
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
10.2616 mm
10.3 mm
Moisture Sensitivity Level
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
120 MHz
120 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
60 MHz
60 MHz
Seated Height-Max
2.8194 mm
2.8194 mm
Supply Current-Max
65 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5184 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, VIDEO
CLOCK GENERATOR, VIDEO
Base Number Matches
2
1
Qualification Status
Not Qualified
Temperature Grade
COMMERCIAL
Compare 9161A-01CW16W with alternatives