91614-317B
vs
800-10-041-30-480101
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
PRECI-DIP SA
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
TUBE PKG W/PICK-UP CAP
|
|
Board Mounting Option |
HOLE .099-.111
|
|
Body Breadth |
0.1 inch
|
0.1 inch
|
Body Depth |
0.283 inch
|
0.138 inch
|
Body Length |
1.8 inch
|
4.1 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
GOLD
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
BELLOWED TYPE
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1400VAC V
|
Durability |
200 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
1.4734 N
|
|
Insulation Resistance |
100000000000 Ω
|
10000000000 Ω
|
Insulator Color |
GRAY
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
|
JESD-609 Code |
e0
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
DETENT
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
30u inch
|
10u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
17
|
41
|
Withdrawl Force-Min |
.3058 N
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 91614-317B with alternatives
Compare 800-10-041-30-480101 with alternatives