91596-318CRLF vs 91596-018CRLF feature comparison

91596-318CRLF Amphenol FCi

Buy Now Datasheet

91596-018CRLF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20 2016-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Additional Feature BOTTOM ENTRY; LOW PROFILE BOTTOM ENTRY; LOW PROFILE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD FLASH GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 18 18
Base Number Matches 2 2

Compare 91596-318CRLF with alternatives

Compare 91596-018CRLF with alternatives