915800-9158-016-030-061 vs ESQT-108-03-F-D-379 feature comparison

915800-9158-016-030-061 Kyocera AVX Components

Buy Now Datasheet

ESQT-108-03-F-D-379 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SOLO STACKER, MOBO
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1
Rohs Code Yes
Body Breadth 0.158 inch
Body Depth 0.379 inch
Body Length 0.644 inch
Body/Shell Style SOCKET
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 3u inch
Rated Current (Signal) 4.5 A
Reference Standard UL
Terminal Length 0.079 inch
UL Flammability Code 94V-0

Compare 915800-9158-016-030-061 with alternatives

Compare ESQT-108-03-F-D-379 with alternatives