91570-004LF vs PLAH04M400A2 feature comparison

91570-004LF Amphenol FCi

Buy Now Datasheet

PLAH04M400A2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI POSITRONIC INDUSTRIES INC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Finish Termination TIN LEAD
Contact Material BERYLLIUM COPPER/BRASS
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 91570-004LF with alternatives

Compare PLAH04M400A2 with alternatives