91226-0055 vs 26-32-2112 feature comparison

91226-0055 Molex

Buy Now Datasheet

26-32-2112 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED, SOLDERED DIRECTLY TO THE BOARD
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD (20) OVER NICKEL (50)
JESD-609 Code e4

Compare 91226-0055 with alternatives

Compare 26-32-2112 with alternatives