911F-3-110-10 vs HB02107 feature comparison

911F-3-110-10 Methode Electronics Inc

Buy Now Datasheet

HB02107 Foxconn

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.118 inch 0.097 inch
Body Depth 0.155 inch 0.176 inch
Body Length 0.99 inch 0.99 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 500VAC V
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYCARBONATE GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.095 inch 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Withdrawl Force-Min .556 N
Base Number Matches 1 3
Additional Feature ROHS COMPLIANT
Filter Feature NO
Mixed Contacts NO

Compare 911F-3-110-10 with alternatives

Compare HB02107 with alternatives