9110-1-103-06 vs 90647-1003 feature comparison

9110-1-103-06 Methode Electronics Inc

Buy Now Datasheet

90647-1003 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH STANDOFF POLARIZED
Body Breadth 0.095 inch 0.268 inch
Body Depth 0.095 inch 0.464 inch
Body Length 0.29 inch 0.492 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (300) OVER NICKEL (100) NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 8 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1000VDC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 4.8928 N
Insulation Resistance 5000000000 Ω 500000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYCARBONATE POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 300u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.455 inch 0.099 inch
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .556 N 3.0024 N
Base Number Matches 1 1
Samacsys Manufacturer Molex
Board Mounting Option POLARIZATION POST
Durability 15 Cycles
Mating Information 90650-0005
Mounting Option 1 GUIDE SLOT
Polarization Key POLARIZED HOUSING

Compare 9110-1-103-06 with alternatives

Compare 90647-1003 with alternatives