91096-2014
vs
8613014313034,5,65000
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
PICOFLEX, POLARIZED
|
STANDARD: DIN 41651
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
14
|
14
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Finish Mating |
|
GOLD OVER NICKEL
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
JESD-609 Code |
|
e0
|
|
|
|
Compare 91096-2014 with alternatives
Compare 8613014313034,5,65000 with alternatives
-
8613014313034,5,65000 vs 61602-614TRNLF
-
8613014313034,5,65000 vs 10065490-014
-
8613014313034,5,65000 vs 71979-3207
-
8613014313034,5,65000 vs ESQT-107-02-G-D-330
-
8613014313034,5,65000 vs 67222-007
-
8613014313034,5,65000 vs 67288-007LF
-
8613014313034,5,65000 vs ESQT-107-03-F-D-325
-
8613014313034,5,65000 vs 93682-014L
-
8613014313034,5,65000 vs 68609-014