9102-1-120-16
vs
SL1-020-S155/01-99
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
METHODE ELECTRONICS INC
E-TEC INTERCONNECT LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
WITH STANDOFF
Body Breadth
0.095 inch
0.1 inch
Body Depth
0.095 inch
0.1 inch
Body Length
1.99 inch
2 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (150)
TIN
Contact Finish Termination
GOLD OVER NICKEL
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE TEREPHTALATE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
Terminal Length
0.125 inch
0.124 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.556 N
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare 9102-1-120-16 with alternatives
Compare SL1-020-S155/01-99 with alternatives