9100-31-109-02
vs
9102-1-109-17
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.095 inch
0.095 inch
Body Depth
0.095 inch
0.095 inch
Body Length
0.9 inch
0.89 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD OVER NICKEL
GOLD (15) OVER NICKEL (150)
Contact Finish Termination
TIN LEAD OVER NICKEL
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
250VAC V
1500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE TEREPHTALATE
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Terminal Length
0.11 inch
0.357 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.556 N
.556 N
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Additional Feature
WITH STANDOFF
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Plating Thickness
15u inch
Compare 9100-31-109-02 with alternatives
Compare 9102-1-109-17 with alternatives