9100-3-215-08 vs 69168-430 feature comparison

9100-3-215-08 Methode Electronics Inc

Buy Now Datasheet

69168-430 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.22 inch 0.303 inch
Body Depth 0.255 inch 0.386 inch
Body Length 1.49 inch 1.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 2100VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω 100000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE TEREPHTALATE GLASS FILLED POLYCARBONATE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 95 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.11 inch 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .556 N
Base Number Matches 1 2
Rohs Code No
Additional Feature POLARIZED
Insulator Color BLACK
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Plating Thickness 100u inch
Polarization Key POLARIZED HOUSING

Compare 9100-3-215-08 with alternatives

Compare 69168-430 with alternatives