9100-3-114-03 vs 9100-1-114-08 feature comparison

9100-3-114-03 Methode Electronics Inc

Buy Now Datasheet

9100-1-114-08 Methode Electronics Inc

Buy Now Datasheet
Obsolete Obsolete
METHODE ELECTRONICS INC METHODE ELECTRONICS INC
unknown unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.118 inch 0.095 inch
0.255 inch 0.095 inch
1.39 inch 1.39 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
TIN (150) OVER NICKEL TIN (300) OVER NICKEL (100)
TIN (150) OVER NICKEL TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
1500VAC V 1500VAC V
NO NO
NO NO
2.78 N 2.78 N
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYETHYLENE TEREPHTALATE GLASS FILLED POLYETHYLENE TEREPHTALATE
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
300u inch 300u inch
3 A 3 A
UL, CSA UL, CSA
0.3 inch 0.103 inch
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0 94V-0
.556 N .556 N
1 1
No
No
WITH STANDOFF

Compare 9100-3-114-03 with alternatives

Compare 9100-1-114-08 with alternatives