9100-1-129-24 vs LCW-129-15-T-S-300-RA feature comparison

9100-1-129-24 Methode Electronics Inc

Buy Now Datasheet

LCW-129-15-T-S-300-RA Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH STANDOFF MATING LENGTH=0.300 INCHES
Body Breadth 0.095 inch 0.2 inch
Body Depth 0.095 inch 0.37 inch
Body Length 2.89 inch 2.9 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (150) OVER NICKEL MATTE TIN OVER NICKEL (50)
Contact Finish Termination TIN (150) OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE TEREPHTALATE GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 300u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.3 inch 0.09 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 29 29
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Polarization Key POLARIZED HOUSING

Compare 9100-1-129-24 with alternatives

Compare LCW-129-15-T-S-300-RA with alternatives