9100-1-103-26 vs SL1-003-SH240/02-95 feature comparison

9100-1-103-26 Methode Electronics Inc

Buy Now Datasheet

SL1-003-SH240/02-95 E-tec Interconnect Ltd

Buy Now Datasheet
No Yes
No Yes
Obsolete Contact Manufacturer
METHODE ELECTRONICS INC E-TEC INTERCONNECT LTD
unknown compliant
EAR99
8536.69.40.40
WITH STANDOFF
0.095 inch 0.1 inch
0.095 inch 0.1 inch
0.29 inch 0.3 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
TIN (300) OVER NICKEL (100) TIN/GOLD
TIN OVER NICKEL Tin (Sn)
MALE MALE
PHOSPHOR BRONZE BRASS
RECTANGULAR RECTANGULAR
10 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
1500VAC V 500VAC V
NO NO
NO NO
2.78 N
5000000000 Ω 1000000000 Ω
BLACK BLACK
GLASS FILLED POLYETHYLENE TEREPHTALATE
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 105 °C
-55 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
300u inch FLASH inch
3 A 3 A
UL, CSA
0.115 inch 0.118 inch
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
94V-0 94V-0
.556 N
1 1
ROHS COMPLIANT

Compare 9100-1-103-26 with alternatives

Compare SL1-003-SH240/02-95 with alternatives