9100-1-102-33-G
vs
910F-1-102-02
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
METHODE ELECTRONICS INC
|
METHODE ELECTRONICS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
MATTE TIN (200) OVER NICKEL (150)
|
GOLD (15) OVER NICKEL (150)
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
WITH STANDOFF
|
Body Breadth |
|
0.095 inch
|
Body Depth |
|
0.095 inch
|
Body Length |
|
0.19 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
10 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Insertion Force-Max |
|
2.78 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
GLASS FILLED POLYETHYLENE TEREPHTALATE
|
Mating Contact Pitch |
|
0.1 inch
|
Number Of PCB Rows |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
15u inch
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.11 inch
|
Withdrawl Force-Min |
|
.556 N
|
|
|
|
Compare 9100-1-102-33-G with alternatives
Compare 910F-1-102-02 with alternatives