9100-1-102-21-G vs PEG02SS-GBR feature comparison

9100-1-102-21-G Methode Electronics Inc

Buy Now Datasheet

PEG02SS-GBR Crane Connectors

Buy Now Datasheet
Yes No
Yes No
Obsolete Transferred
METHODE ELECTRONICS INC CRANE CONNECTORS
ROHS COMPLIANT
unknown unknown
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN (200) OVER NICKEL (150) GOLD (15) OVER NICKEL (50)
MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e0
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
94V-0 94V-0
1 2
EAR99
8536.69.40.40
0.096 inch
0.098 inch
0.2 inch
RECEPTACLE
RECTANGULAR
SQ PIN-SKT
2100VAC V
50000000000 Ω
WHITE
GLASS FILLED POLYESTER
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
1
125 °C
-55 °C
RECTANGULAR
15u inch
3 A
UL, CSA
0.125 inch

Compare 9100-1-102-21-G with alternatives

Compare PEG02SS-GBR with alternatives