91-NKA24HD-CW9
vs
961-NKA15HD-CW9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
DATA DISPLAY PRODUCTS
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Date Of Intro
2018-04-09
Color
AMBER
AMBER
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
Forward Current-Max
0.02 A
0.028 A
JESD-609 Code
e3
Lens Type
WATER CLEAR
WATER CLEAR
Luminous Intensity-Nom
3600.0 mcd
6900.0 mcd
Mounting Feature
RADIAL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
60 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6 mm
7.6 mm
Packing Method
BULK
BULK
Peak Wavelength
592 nm
592 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
7.1 mm
9.9 mm
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
4.2 mm
4.2 mm
Viewing Angle
15 deg
15 deg
Base Number Matches
2
2
Pbfree Code
Yes
Compare 91-NKA24HD-CW9 with alternatives