91-ALP24D-NW0
vs
C91-ALP28D-NW0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
DATA DISPLAY PRODUCTS
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
Color
AMBER
AMBER
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
Forward Current-Max
0.007 A
0.007 A
Lens Type
WATER CLEAR DIFFUSED
WATER CLEAR DIFFUSED
Luminous Intensity-Nom
2.1 mcd
2.1 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.84 mm
5.84 mm
Packing Method
BULK
BULK
Peak Wavelength
583 nm
583 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
7.1 mm
7.1 mm
Surface Mount
NO
NO
Terminal Pitch
4.2 mm
4.2 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
2
2
Compare C91-ALP28D-NW0 with alternatives