90HBW04PR vs 90HBJ04PR feature comparison

90HBW04PR Grayhill Inc

Buy Now Datasheet

90HBJ04PR Grayhill Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GRAYHILL INC GRAYHILL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Material POLYETHYLENE POLYETHYLENE
Actuator Type RECESSED TYPE RECESSED TYPE
Additional Feature APPROVAL: UL APPROVAL: UL
Body Breadth 7.37 mm 7.37 mm
Body Height 4.19 mm 4.19 mm
Body Length or Diameter 11.9 mm 11.9 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@6VDC 0.1A@6VDC
Contact Function OFF-ON OFF-ON
Contact Resistance 0.02 mΩ 0.02 mΩ
Contact Voltage(DC)-Max 6 V 6 V
Dielectric Withstand Volts 500VRMS V 500VRMS V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD GOLD
Housing Material POLYETHYLENE POLYETHYLENE
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, EMBOSSED, 13 INCH TR, EMBOSSED, 13 INCH
Sealing MOISTURE PROOF; TOP TAPE SEALED MOISTURE PROOF; TOP TAPE SEALED
Solderability REFLOW REFLOW
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 90HBW04PR with alternatives

Compare 90HBJ04PR with alternatives