90919-212
vs
91802-112CR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LATCHED, POLARIZED
LOW PROFILE, TOP ENTRY
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (30) OVER PALLADIUM NICKEL
GOLD (30)
Contact Finish Termination
GOLD FLASH (30) OVER PALLADIUM NICKEL
TIN LEAD
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
SURFACE MOUNT
Total Number of Contacts
12
12
UL Flammability Code
94V-0
Base Number Matches
2
2
Mounting Style
STRAIGHT
Terminal Pitch
2 mm
Compare 90919-212 with alternatives
Compare 91802-112CR with alternatives