90833-0502 vs PLA03F9400A1 feature comparison

90833-0502 Molex

Buy Now Datasheet

PLA03F9400A1 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Samacsys Manufacturer Molex
Additional Feature LATCHED, POLARIZATION AVAILABLE POLARIZED
Body/Shell Style RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYESTER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 3 3
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
JESD-609 Code e4
Termination Type PRESS FIT

Compare 90833-0502 with alternatives

Compare PLA03F9400A1 with alternatives