90806-96LF vs 220M6C01F22 feature comparison

90806-96LF Amphenol FCi

Buy Now Datasheet

220M6C01F22 ITW McMurdo Connectors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FCI ITW MCMURDO CONNECTORS
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Termination GOLD
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 90806-96LF with alternatives

Compare 220M6C01F22 with alternatives