90779-9102 vs 2-647124-6 feature comparison

90779-9102 Molex

Buy Now Datasheet

2-647124-6 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW PROFILE, POLARIZED, STAGGERED CONFIGURATION
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Material COPPER ALLOY
JESD-609 Code e3

Compare 90779-9102 with alternatives

Compare 2-647124-6 with alternatives