90650-9001
vs
26-31-5028
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
unknown
Additional Feature
POLARIZED
POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
GOLD (20) OVER NICKEL (50)
Contact Material
NOT SPECIFIED
JESD-609 Code
e4
Compare 90650-9001 with alternatives
Compare 26-31-5028 with alternatives