90649-3207 vs FCN-815P007-TK feature comparison

90649-3207 Molex

Buy Now Datasheet

FCN-815P007-TK FUJITSU Semiconductor Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC FUJITSU LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED FORMED TERMINALS
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 2.5 mm 2.4892 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0
Base Number Matches 1 3
Body Breadth 0.209 inch
Body Depth 0.426 inch
Body Length 0.772 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating SN
Contact Finish Termination GOLD
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.098 inch
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Polarization Key SHRD CENTER
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.118 inch

Compare 90649-3207 with alternatives

Compare FCN-815P007-TK with alternatives