90635-3204 vs 67898-420 feature comparison

90635-3204 Molex

Buy Now Datasheet

67898-420 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination TIN (100) OVER NICKEL
JESD-609 Code e3
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare 90635-3204 with alternatives

Compare 67898-420 with alternatives