90630-0783 vs SL2-046-S184/10-95 feature comparison

90630-0783 Molex

Buy Now Datasheet

SL2-046-S184/10-95 E-tec Interconnect Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOLEX LLC E-TEC INTERCONNECT LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature C-GRID III
Body Breadth 0.243 inch 0.2 inch
Body Depth 0.267 inch 0.1 inch
Body Length 2.3 inch 2.3 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI TIN/GOLD
Contact Finish Termination GOLD Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 350VDC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .973 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 15u inch FLASH inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Terminal Length 0.114 inch 0.141 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 46 46
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3
Mounting Option 1 LOCKING

Compare 90630-0783 with alternatives

Compare SL2-046-S184/10-95 with alternatives