90327-2210 vs 0039534100 feature comparison

90327-2210 Molex

Buy Now Datasheet

0039534100 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature PICOFLEX, LOW PROFILE, POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (30)
Contact Finish Termination TIN
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3

Compare 90327-2210 with alternatives

Compare 0039534100 with alternatives