90309-908LF vs PS-08DR-TAA feature comparison

90309-908LF Amphenol FCi

Buy Now Datasheet

PS-08DR-TAA Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI THOMAS & BETTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.24 inch
Body Depth 0.22 inch 0.262 inch
Body Length 0.315 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN-PB ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color CREAM BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 8u inch 100u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL UL, CSA
Terminal Length 0.122 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature MATING LENGTH=0.318 INCHES
Contact Finish Termination TIN OVER NICKEL
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare 90309-908LF with alternatives

Compare PS-08DR-TAA with alternatives