90309-110 vs 90309-110LF feature comparison

90309-110 Amphenol FCi

Buy Now Datasheet

90309-110LF Amphenol FCi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Additional Feature POLYBAG PACKAGING ROHS COMPLIANT, BAG PACKAGING
Body Breadth 0.24 inch 0.24 inch
Body Depth 0.232 inch 0.22 inch
Body Length 0.394 inch 0.394 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color CREAM CREAM
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.122 inch 0.122 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Plating Thickness 30u inch

Compare 90309-110 with alternatives

Compare 90309-110LF with alternatives