90309-010 vs 609-10700-2 feature comparison

90309-010 Amphenol FCi

Buy Now Datasheet

609-10700-2 Thomas & Betts

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE FLEX-FIT, LOW PROFILE, POLARIZED
Body Breadth 0.24 inch
Body Depth 0.232 inch 0.365 inch
Body Length 0.394 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (8) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL AU ON NI
Contact Finish Termination TIN LEAD (150) OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color CREAM BLUE
Insulator Material LIQUID CRYSTAL POLYMER PHENOLIC
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Polarization Key POLARIZED HOUSING SHRD CENTER
Reference Standard UL UL, CSA
Terminal Length 0.122 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 30u inch

Compare 90309-010 with alternatives

Compare 609-10700-2 with alternatives