903-305J-51R
vs
221222-1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL CORP
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, VSWR MAX AT 10 GHZ
|
AMP
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Characteristic Impedance |
50 Ω
|
75 Ω
|
Connector Type |
RF SMB CONNECTOR
|
RF SMB CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.3 dB
|
0.25 dB
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
YES
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
VSWR |
1.5
|
|
Base Number Matches |
1
|
5
|
|
|
|
Compare 903-305J-51R with alternatives
Compare 221222-1 with alternatives