90228-708LF vs MTMS-108-60-L-S-605 feature comparison

90228-708LF Amphenol FCi

Buy Now Datasheet

MTMS-108-60-L-S-605 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
AMPHENOL FCI ASIA PTE LTD SAMTEC INC
LEAD FREE ROHS COMPLIANT
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL GOLD (10) OVER NICKEL (50)
GOLD OVER NICKEL Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 1.27 mm
SOLDER SOLDER
8 8
94V-0
2 1
MULTIPLE MATING PARTS AVAILABLE
1 A

Compare 90228-708LF with alternatives

Compare MTMS-108-60-L-S-605 with alternatives